



EDS04SGRSTU04Q | |
|---|---|
DigiKey Part Number | 450-2623-ND |
Manufacturer | |
Manufacturer Product Number | EDS04SGRSTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.14.44300 | kr.144.43 |
| 47 | kr.12.70149 | kr.596.97 |
| 141 | kr.11.59504 | kr.1,634.90 |
| 282 | kr.10.96504 | kr.3,092.14 |
| 517 | kr.10.46050 | kr.5,408.08 |
| 1.034 | kr.9.93743 | kr.10,275.30 |
| 2.538 | kr.9.34333 | kr.23,713.37 |
| 5.029 | kr.8.95100 | kr.45,014.58 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

