
EDS04SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2556-2-ND - Tape & Reel (TR) 450-2556-1-ND - Cut Tape (CT) 450-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS04SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.12.61700 | kr.126.17 |
| 25 | kr.11.70120 | kr.292.53 |
| 100 | kr.10.42300 | kr.1,042.30 |
| 250 | kr.9.67080 | kr.2,417.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.8.76061 | kr.7,884.55 |
| 1.800 | kr.8.33833 | kr.15,008.99 |
| 2.700 | kr.8.11360 | kr.21,906.72 |
| 4.500 | kr.7.85289 | kr.35,338.01 |
| 6.300 | kr.7.69425 | kr.48,473.78 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

