



EDS02SNRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2636-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SNRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.136" (3.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.10.01700 | kr.100.17 |
| 95 | kr.8.31537 | kr.789.96 |
| 190 | kr.7.85158 | kr.1,491.80 |
| 285 | kr.7.59709 | kr.2,165.17 |
| 570 | kr.7.19156 | kr.4,099.19 |
| 1.045 | kr.6.86850 | kr.7,177.58 |
| 2.565 | kr.6.44386 | kr.16,528.50 |
| 5.035 | kr.6.16570 | kr.31,044.30 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

