



AVH22MSSFE13121604 | |
|---|---|
DigiKey Part Number | 450-AVH22MSSFE13121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH22MSSFE13121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.62000 | kr.175.62 |
| 10 | kr.151.54600 | kr.1,515.46 |
| 30 | kr.141.20733 | kr.4,236.22 |
| 50 | kr.136.63480 | kr.6,831.74 |
| 100 | kr.130.65600 | kr.13,065.60 |
| 250 | kr.123.13548 | kr.30,783.87 |
| 500 | kr.117.72262 | kr.58,861.31 |
| Unit Price without VAT: | kr.175.62000 |
|---|---|
| Unit Price with VAT: | kr.219.52500 |

