



| AVH19MSFE13242604 | |
|---|---|
| DigiKey Part Number | 450-AVH19MSFE13242604-ND | 
| Manufacturer | |
| Manufacturer Product Number | AVH19MSFE13242604 | 
| Description | SWITCH PUSHBUTTON SPDT 26A 125V | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Anti-Vandal, Illuminated | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 26A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Actuator Marking | Power Symbol | |
| Color - Actuator/Cap | Silver | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 24 VDC | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 19.10mm Dia | |
| Operating Temperature | -25°C ~ 85°C | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 10,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.194.37000 | kr.194.37 | 
| 10 | kr.167.71800 | kr.1,677.18 | 
| 30 | kr.156.27300 | kr.4,688.19 | 
| 50 | kr.151.21020 | kr.7,560.51 | 
| 100 | kr.144.59140 | kr.14,459.14 | 
| 250 | kr.136.26496 | kr.34,066.24 | 
| Unit Price without VAT: | kr.194.37000 | 
|---|---|
| Unit Price with VAT: | kr.242.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark