



AVH19LSFP6241604 | |
|---|---|
DigiKey Part Number | 450-AVH19LSFP6241604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19LSFP6241604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.99000 | kr.156.99 |
| 10 | kr.135.48200 | kr.1,354.82 |
| 30 | kr.126.24000 | kr.3,787.20 |
| 50 | kr.122.15300 | kr.6,107.65 |
| 100 | kr.116.80960 | kr.11,680.96 |
| 250 | kr.110.08844 | kr.27,522.11 |
| 500 | kr.105.25108 | kr.52,625.54 |
| Unit Price without VAT: | kr.156.99000 |
|---|---|
| Unit Price with VAT: | kr.196.23750 |



