



AV2520M724Q04 | |
---|---|
DigiKey Part Number | 450-2540-ND |
Manufacturer | |
Manufacturer Product Number | AV2520M724Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Moving LED Ring, Power Symbol | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.183.87000 | kr.183.87 |
10 | kr.158.65000 | kr.1,586.50 |
25 | kr.149.57040 | kr.3,739.26 |
50 | kr.143.03740 | kr.7,151.87 |
100 | kr.136.77820 | kr.13,677.82 |
300 | kr.127.38900 | kr.38,216.70 |
500 | kr.123.23520 | kr.61,617.60 |
Unit Price without VAT: | kr.183.87000 |
---|---|
Unit Price with VAT: | kr.229.83750 |