



AV2211EB12Q04 | |
---|---|
DigiKey Part Number | 450-2434-ND |
Manufacturer | |
Manufacturer Product Number | AV2211EB12Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.164.61000 | kr.164.61 |
10 | kr.142.02900 | kr.1,420.29 |
25 | kr.133.90320 | kr.3,347.58 |
50 | kr.128.05500 | kr.6,402.75 |
100 | kr.122.45310 | kr.12,245.31 |
300 | kr.114.05120 | kr.34,215.36 |
500 | kr.110.33420 | kr.55,167.10 |
Unit Price without VAT: | kr.164.61000 |
---|---|
Unit Price with VAT: | kr.205.76250 |