




AV1921P624Q04 | |
|---|---|
DigiKey Part Number | 450-2290-ND |
Manufacturer | |
Manufacturer Product Number | AV1921P624Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULV4F2GSS535 | E-Switch | 21 | 141-ULV4F2GSS535-ND | kr.123.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.38000 | kr.141.38 |
| 10 | kr.121.98200 | kr.1,219.82 |
| 25 | kr.115.00760 | kr.2,875.19 |
| 50 | kr.109.98880 | kr.5,499.44 |
| 100 | kr.105.18000 | kr.10,518.00 |
| 300 | kr.97.96673 | kr.29,390.02 |
| 500 | kr.94.77654 | kr.47,388.27 |
| Unit Price without VAT: | kr.141.38000 |
|---|---|
| Unit Price with VAT: | kr.176.72500 |

