Similar



AV1910E124Q04 | |
|---|---|
DigiKey Part Number | 450-2294-ND |
Manufacturer | |
Manufacturer Product Number | AV1910E124Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULV4F2BSS305 | E-Switch | 0 | 141-ULV4F2BSS305-ND | kr.86.77105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.79000 | kr.134.79 |
| 10 | kr.116.33900 | kr.1,163.39 |
| 25 | kr.109.68720 | kr.2,742.18 |
| 50 | kr.104.90040 | kr.5,245.02 |
| 100 | kr.100.31400 | kr.10,031.40 |
| 300 | kr.93.43577 | kr.28,030.73 |
| 500 | kr.90.39344 | kr.45,196.72 |
| Unit Price without VAT: | kr.134.79000 |
|---|---|
| Unit Price with VAT: | kr.168.48750 |



