
ADE10A04 | |
|---|---|
DigiKey Part Number | 450-ADE10A04-ND |
Manufacturer | |
Manufacturer Product Number | ADE10A04 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 15 | kr.10.25000 | kr.153.75 |
| 30 | kr.9.67900 | kr.290.37 |
| 105 | kr.8.71781 | kr.915.37 |
| 255 | kr.8.10502 | kr.2,066.78 |
| 510 | kr.7.67102 | kr.3,912.22 |
| 1.005 | kr.7.28589 | kr.7,322.32 |
| 2.505 | kr.6.82898 | kr.17,106.59 |
| 5.010 | kr.6.52764 | kr.32,703.48 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

