



5435802-9 | |
|---|---|
DigiKey Part Number | 450-1427-ND |
Manufacturer | |
Manufacturer Product Number | 5435802-9 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5435802-9 Models |
Category | Height Above Board 0.290" (7.37mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 0.880" (22.35mm) |
Actuator Type Piano | Mechanical Life 7,000 Cycles |
Actuator Level Raised | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1571999-6 | TE Connectivity ALCOSWITCH Switches | 195 | 450-1395-ND | kr.18.96000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 14 | kr.21.82786 | kr.305.59 |
| 28 | kr.20.59821 | kr.576.75 |
| 112 | kr.18.36393 | kr.2,056.76 |
| 252 | kr.17.21714 | kr.4,338.72 |
| 504 | kr.16.33669 | kr.8,233.69 |
| 1.008 | kr.15.54797 | kr.15,672.35 |
| 2.506 | kr.14.64593 | kr.36,702.70 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |




