



5435640-3 | |
|---|---|
DigiKey Part Number | 450-1415-ND |
Manufacturer | |
Manufacturer Product Number | 5435640-3 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5435640-3 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.340" (8.64mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.580" (14.73mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-4 | TE Connectivity ALCOSWITCH Switches | 10.309 | 1825057-4-ND | kr.8.56000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 21 | kr.12.29667 | kr.258.23 |
| 42 | kr.11.60524 | kr.487.42 |
| 105 | kr.10.75143 | kr.1,128.90 |
| 252 | kr.10.00992 | kr.2,522.50 |
| 504 | kr.9.47968 | kr.4,777.76 |
| 1.008 | kr.9.00104 | kr.9,073.05 |
| 2.520 | kr.8.44599 | kr.21,283.89 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

