Parametric Equivalent

5-1825136-4 | |
|---|---|
DigiKey Part Number | 5-1825136-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1825136-4 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1825136-4 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T7B13M2QE | E-Switch | 1.105 | 100SP1T7B13M2QE-ND | kr.27.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.84768 | kr.17,423.84 |
| Unit Price without VAT: | kr.34.84768 |
|---|---|
| Unit Price with VAT: | kr.43.55960 |


