Similar

435802-3 | |
|---|---|
DigiKey Part Number | 450-1194-ND |
Manufacturer | |
Manufacturer Product Number | 435802-3 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 435802-3 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.290" (7.37mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Mechanical Life 7,000 Cycles |
Actuator Level Raised | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435802-3 | TE Connectivity ALCOSWITCH Switches | 3.230 | 450-1422-ND | kr.15.60000 | Direct |
| 76PRB04ST | Grayhill Inc. | 0 | 76PRB04ST-ND | kr.40.38571 | Similar |
| 76PRB04T | Grayhill Inc. | 0 | 76PRB04T-ND | kr.38.68619 | Similar |
| JS0304PP4-S | NKK Switches | 48 | 360-3900-ND | kr.24.47000 | Similar |
| KAP1104E | E-Switch | 0 | EG4464-ND | kr.7.10437 | Similar |





