



4-2416049-2 | |
|---|---|
DigiKey Part Number | 450-4-2416049-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2416049-2 |
Description | PBES22 40 INCA 12V AC/DC 18V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4-2416049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.52000 | kr.123.52 |
| 5 | kr.107.78000 | kr.538.90 |
| 10 | kr.101.61300 | kr.1,016.13 |
| 30 | kr.92.54233 | kr.2,776.27 |
| 50 | kr.88.59980 | kr.4,429.99 |
| 100 | kr.86.91380 | kr.8,691.38 |
| Unit Price without VAT: | kr.123.52000 |
|---|---|
| Unit Price with VAT: | kr.154.40000 |






