
4-1825010-1 | |
|---|---|
DigiKey Part Number | 4-1825010-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1825010-1 |
Description | SWITCH SLIDE 6PDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825010-1 Models |
Category | Actuator Length 2.79mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Circuit 6PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Standard | Base Product Number |

