
3-6437630-8 | |
---|---|
DigiKey Part Number | 450-1867-ND |
Manufacturer | |
Manufacturer Product Number | 3-6437630-8 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-6437630-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.74.43000 | kr.74.43 |
10 | kr.68.33300 | kr.683.33 |
Unit Price without VAT: | kr.74.43000 |
---|---|
Unit Price with VAT: | kr.93.03750 |