
3-435668-4 | |
|---|---|
DigiKey Part Number | 450-1232-ND |
Manufacturer | |
Manufacturer Product Number | 3-435668-4 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-435668-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 60mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rocker | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.290" (7.37mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.18000 | kr.18.18 |
| 10 | kr.15.25100 | kr.152.51 |
| 25 | kr.14.14160 | kr.353.54 |
| 100 | kr.12.59710 | kr.1,259.71 |
| 250 | kr.11.69356 | kr.2,923.39 |
| 500 | kr.11.07930 | kr.5,539.65 |
| 1.000 | kr.10.52576 | kr.10,525.76 |
| 2.500 | kr.9.88531 | kr.24,713.28 |
| Unit Price without VAT: | kr.18.18000 |
|---|---|
| Unit Price with VAT: | kr.22.72500 |

