



3-2416049-0 | |
|---|---|
DigiKey Part Number | 450-3-2416049-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2416049-0 |
Description | PBES22 40 LED 12V AC/DC 10MA NO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3-2416049-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 12 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.96000 | kr.179.96 |
| 5 | kr.157.00600 | kr.785.03 |
| 10 | kr.148.02800 | kr.1,480.28 |
| 30 | kr.134.81367 | kr.4,044.41 |
| 50 | kr.129.06700 | kr.6,453.35 |
| 100 | kr.121.64700 | kr.12,164.70 |
| Unit Price without VAT: | kr.179.96000 |
|---|---|
| Unit Price with VAT: | kr.224.95000 |


