



3-1825142-1 | |
|---|---|
DigiKey Part Number | 3-1825142-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825142-1 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825142-1 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.54000 | kr.42.54 |
| 10 | kr.36.74000 | kr.367.40 |
| 25 | kr.34.64920 | kr.866.23 |
| 50 | kr.33.14180 | kr.1,657.09 |
| 100 | kr.31.69870 | kr.3,169.87 |
| 300 | kr.29.53340 | kr.8,860.02 |
| 500 | kr.28.57578 | kr.14,287.89 |
| 1.000 | kr.27.32375 | kr.27,323.75 |
| Unit Price without VAT: | kr.42.54000 |
|---|---|
| Unit Price with VAT: | kr.53.17500 |











