
3-1825138-1 | |
|---|---|
DigiKey Part Number | 450-1904-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825138-1 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825138-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.70000 | kr.50.70 |
| 10 | kr.43.75000 | kr.437.50 |
| 25 | kr.41.25680 | kr.1,031.42 |
| 50 | kr.39.46240 | kr.1,973.12 |
| 100 | kr.37.74220 | kr.3,774.22 |
| 300 | kr.35.16303 | kr.10,548.91 |
| 500 | kr.34.02234 | kr.17,011.17 |
| 1.000 | kr.32.53058 | kr.32,530.58 |
| Unit Price without VAT: | kr.50.70000 |
|---|---|
| Unit Price with VAT: | kr.63.37500 |

