
3-1825137-7 | |
|---|---|
DigiKey Part Number | 3-1825137-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825137-7 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825137-7 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.34.74300 | kr.347.43 |
| 25 | kr.32.76240 | kr.819.06 |
| 50 | kr.31.33740 | kr.1,566.87 |
| 100 | kr.29.97240 | kr.2,997.24 |
| 300 | kr.27.92537 | kr.8,377.61 |
| 500 | kr.27.02020 | kr.13,510.10 |
| 1.000 | kr.25.83639 | kr.25,836.39 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |

