2-435802-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 30
Unit Price: kr.36.71000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1.707
Unit Price: kr.16.23000
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: kr.5.55308
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: kr.4.90247
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.8.10672
Datasheet
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-435802-0

DigiKey Part Number
450-1207-ND
Manufacturer
Manufacturer Product Number
2-435802-0
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2-435802-0 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.290" (7.37mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
10
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
25mA
Body Material
Polyester (PET), Glass Filled
Voltage Rating
24VDC
Length
1.080" (27.43mm)
Actuator Type
Piano
Mechanical Life
7,000 Cycles
Actuator Level
Raised
Electrical Life
7,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5435802-0TE Connectivity ALCOSWITCH Switches30450-1400-NDkr.36.71000Direct
3-5435640-5TE Connectivity ALCOSWITCH Switches1.707450-1404-NDkr.16.23000Similar
206-10LPSTCTS Electrocomponents0206-10LPST-NDkr.5.55308Similar
208-10LPSTCTS Electrocomponents0208-10LPST-NDkr.4.90247Similar
KAS1110EE-Switch0KAS1110E-NDkr.8.10672Similar
Obsolete
This product is no longer manufactured. View Substitutes