



2-2416049-3 | |
|---|---|
DigiKey Part Number | 450-2-2416049-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2416049-3 |
Description | PBES22 40 INCA 6V AC/DC 6.3V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2-2416049-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.91000 | kr.101.91 |
| 5 | kr.88.93200 | kr.444.66 |
| 10 | kr.83.84400 | kr.838.44 |
| 30 | kr.76.36367 | kr.2,290.91 |
| 50 | kr.73.11080 | kr.3,655.54 |
| 100 | kr.71.03060 | kr.7,103.06 |
| Unit Price without VAT: | kr.101.91000 |
|---|---|
| Unit Price with VAT: | kr.127.38750 |



