
1977764-1 | |
|---|---|
DigiKey Part Number | 1977764-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1977764-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1977764-1 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.55094 | kr.14,889.02 |
| Unit Price without VAT: | kr.1.55094 |
|---|---|
| Unit Price with VAT: | kr.1.93868 |

