
1977068-1 | |
|---|---|
DigiKey Part Number  | 1977068-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1977068-1  | 
Description  | SWITCH ROCKER DPST 12A 125V  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch DPST 12A (AC) 125 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1977068-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Concave (Curved)  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Quick Connect - 0.187" (4.7mm)  | |
Ingress Protection  | Dust Proof  | |
Features  | -  | |
Panel Cutout Dimensions  | Rectangular - 19.20mm x 13.00mm  | |
Operating Temperature  | -20°C ~ 85°C  | |
Approval Agency  | UL  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 6,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.10000 | kr.31.10 | 
| 10 | kr.26.84200 | kr.268.42 | 
| 25 | kr.25.31320 | kr.632.83 | 
| 50 | kr.24.21380 | kr.1,210.69 | 
| 100 | kr.23.16030 | kr.2,316.03 | 
| 300 | kr.21.57993 | kr.6,473.98 | 
| 500 | kr.20.88102 | kr.10,440.51 | 
| 1.000 | kr.19.96717 | kr.19,967.17 | 
| Unit Price without VAT: | kr.31.10000 | 
|---|---|
| Unit Price with VAT: | kr.38.87500 | 


