
1825609-3 | |
|---|---|
DigiKey Part Number | 1825609-3-ND |
Manufacturer | |
Manufacturer Product Number | 1825609-3 |
Description | TOGGLE FULL BOOT GRAY |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray TT Series |
Datasheet | Datasheet |
Category | Mounting Feature Front of Panel |
Manufacturer TE Connectivity ALCOSWITCH Switches | Thread Size 10-48 UNS-2B |
Series | Size / Dimension 0.520" (13.21mm) Height |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Silicone Rubber |
Type Toggle, Full Boot | Ingress Protection Splash Proof |
For Use With/Related Products TT Series | Base Product Number |

