Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
1825263-1
1825263-1

1825263-1

DigiKey Part Number
450-1589-ND
Manufacturer
Manufacturer Product Number
1825263-1
Description
SWITCH SLIDE DPDT 300MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825263-1 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
DPDT
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Actuator Type
Standard
Operating Force
600gf
Actuator Length
11.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.219
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.17.26400kr.172.64
25kr.15.99960kr.399.99
100kr.14.25420kr.1,425.42
250kr.13.23768kr.3,309.42
500kr.12.54800kr.6,274.00
1.000kr.11.92770kr.11,927.70
2.500kr.11.21171kr.28,029.28
5.000kr.10.74417kr.53,720.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250