Slide Switch SP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Through Hole, Right Angle
1825260-1
1825260-1

1825260-1

DigiKey Part Number
1825260-1-ND
Manufacturer
Manufacturer Product Number
1825260-1
Description
SWITCH SLIDE SP3T 300MA 125V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
SP3T
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Actuator Type
Standard
Operating Force
600gf
Actuator Length
8.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.43000kr.21.43
Unit Price without VAT:kr.21.43000
Unit Price with VAT:kr.26.78750

Other Suppliers on DigiKey

1.140In Stock
Ships from WEC