



1825257-1 | |
|---|---|
DigiKey Part Number | 450-1582-ND |
Manufacturer | |
Manufacturer Product Number | 1825257-1 |
Description | SWITCH SLIDE SPDT 300MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825257-1 Models |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
Actuator Length 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.24.75100 | kr.247.51 |
| 25 | kr.22.93320 | kr.573.33 |
| 100 | kr.20.44520 | kr.2,044.52 |
| 250 | kr.19.01164 | kr.4,752.91 |
| 600 | kr.17.80853 | kr.10,685.12 |
| 1.200 | kr.16.97065 | kr.20,364.78 |
| 3.000 | kr.16.01082 | kr.48,032.46 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

