



1825095-6 | |
|---|---|
DigiKey Part Number | 1825095-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825095-6 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825095-6 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Rectangular, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.20000 | kr.71.20 |
| 10 | kr.61.47900 | kr.614.79 |
| 25 | kr.57.97280 | kr.1,449.32 |
| 50 | kr.55.44720 | kr.2,772.36 |
| 100 | kr.53.02780 | kr.5,302.78 |
| 250 | kr.49.98532 | kr.12,496.33 |
| 500 | kr.47.79536 | kr.23,897.68 |
| 1.000 | kr.45.69714 | kr.45,697.14 |
| Unit Price without VAT: | kr.71.20000 |
|---|---|
| Unit Price with VAT: | kr.89.00000 |

