
1634200-2 | |
|---|---|
DigiKey Part Number | 1634200-2-ND |
Manufacturer | |
Manufacturer Product Number | 1634200-2 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1634200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 19.40mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.24.60800 | kr.246.08 |
| 25 | kr.23.20640 | kr.580.16 |
| 50 | kr.22.19900 | kr.1,109.95 |
| 100 | kr.21.23330 | kr.2,123.33 |
| 300 | kr.19.78473 | kr.5,935.42 |
| 500 | kr.19.14406 | kr.9,572.03 |
| 1.000 | kr.18.30656 | kr.18,306.56 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |



