Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571982-2

DigiKey Part Number
1571982-2-ND
Manufacturer
Manufacturer Product Number
1571982-2
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1571982-2 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Gold
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
SPDT
Operating Temperature
-20°C ~ 80°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Function
On-On
Switch Travel
3.05mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
60,000 Cycles
Voltage Rating - AC
20 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
20 V
Operating Force
150 ~ 600gf
Actuator Type
Flush
Base Product Number
Actuator Length
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.56.39633kr.56,396.33
Unit Price without VAT:kr.56.39633
Unit Price with VAT:kr.70.49541