
1571601-1 | |
|---|---|
DigiKey Part Number | 1571601-1-ND |
Manufacturer | |
Manufacturer Product Number | 1571601-1 |
Description | SWITCH SLIDE DP3T 4A 14V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Standard | |
Actuator Length | 12.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 6.40mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 400gf |



