Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571563-2

DigiKey Part Number
450-2057-2-ND - Tape & Reel (TR)
450-2057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571563-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1571563-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
70gf
Circuit
SPST-NO
Operating Temperature
-35°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.92700kr.19.27
25kr.1.80040kr.45.01
100kr.1.61230kr.161.23
250kr.1.49396kr.373.49
500kr.1.40976kr.704.88
1.000kr.1.33127kr.1,331.27
2.500kr.1.23698kr.3,092.45
5.000kr.1.17327kr.5,866.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.31159kr.1,573.91
2.400kr.1.24095kr.2,978.28
3.600kr.1.20264kr.4,329.50
6.000kr.1.15760kr.6,945.60
8.400kr.1.12987kr.9,490.91
12.000kr.1.10214kr.13,225.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500