Square Keyswitch Switch Cap Violet Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571384-5

DigiKey Part Number
1571384-5-ND
Manufacturer
Manufacturer Product Number
1571384-5
Description
CAP KEYSWITCH SQUARE VIOLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Square Keyswitch Switch Cap Violet Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1571384-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Violet
Manufacturer
TE Connectivity ALCOSWITCH Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
JLS Series
Packaging
Box
Mounting Type
Snap Fit
Part Status
Active
Size
9.00mm L x 9.00mm W x 5.50mm H
Switch Type
Keyswitch
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
20.000kr.0.61301kr.12,260.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.61301
Unit Price with VAT:kr.0.76626