
1571217-3 | |
|---|---|
DigiKey Part Number | 450-2050-2-ND - Tape & Reel (TR) 450-2050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571217-3 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.16800 | kr.111.68 |
| 25 | kr.10.36040 | kr.259.01 |
| 100 | kr.9.22820 | kr.922.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.8.16824 | kr.3,675.71 |
| 900 | kr.7.74720 | kr.6,972.48 |
| 1.350 | kr.7.52104 | kr.10,153.40 |
| 2.250 | kr.7.25686 | kr.16,327.93 |
| 3.150 | kr.7.09518 | kr.22,349.82 |
| 4.500 | kr.6.93424 | kr.31,204.08 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

