
1-435802-2 | |
|---|---|
DigiKey Part Number | 1-435802-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-435802-2 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.290" (7.37mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 1.280" (32.51mm) |
Actuator Type Piano | Mechanical Life 7,000 Cycles |
Actuator Level Raised | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |

