



2-2416049-4 | |
|---|---|
DigiKey Part Number | 450-2-2416049-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2416049-4 |
Description | PBES22 40 INCA 12V AC/DC 18V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2-2416049-4 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Illumination Voltage (Nominal) 12 VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.11000 | kr.135.11 |
| 5 | kr.117.88600 | kr.589.43 |
| 10 | kr.111.14000 | kr.1,111.40 |
| 30 | kr.101.22433 | kr.3,036.73 |
| 50 | kr.96.91200 | kr.4,845.60 |
| 100 | kr.91.34290 | kr.9,134.29 |
| Unit Price without VAT: | kr.135.11000 |
|---|---|
| Unit Price with VAT: | kr.168.88750 |

