Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1825142-6 | |
|---|---|
DigiKey Part Number | 1-1825142-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825142-6 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B4M6QE | E-Switch | 0 | 100AWSP1T1B4M6QE-ND | kr.24.51491 | Similar |
| 100AWSP1T1B4M6RE | E-Switch | 0 | EG2433-ND | kr.29.38940 | Similar |
| 100SP1T1B2M6QE | E-Switch | 0 | 100SP1T1B2M6QE-ND | kr.21.19050 | Similar |
| 100SP1T1B4M6QE | E-Switch | 0 | 100SP1T1B4M6QE-ND | kr.21.19050 | Similar |
| 100SP1T1B4M6RE | E-Switch | 103 | EG2356-ND | kr.26.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.82684 | kr.14,413.42 |
| Unit Price without VAT: | kr.28.82684 |
|---|---|
| Unit Price with VAT: | kr.36.03355 |








