
1-1825137-4 | |
|---|---|
DigiKey Part Number | 1-1825137-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-4 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.00256 | kr.12,501.28 |
| Unit Price without VAT: | kr.25.00256 |
|---|---|
| Unit Price with VAT: | kr.31.25320 |

