1-1825137-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 405
Unit Price: kr.32.21000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 16.271
Unit Price: kr.18.89000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 13.979
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


C&K
In Stock: 289
Unit Price: kr.79.63000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
1-1825137-1
1-1825137-1

1-1825137-1

DigiKey Part Number
1-1825137-1-ND
Manufacturer
Manufacturer Product Number
1-1825137-1
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.19mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1825137-6TE Connectivity ALCOSWITCH Switches405450-2381-NDkr.32.21000Parametric Equivalent
100SP3T1B1M2QEE-Switch16.271100SP3T1B1M2QE-NDkr.18.89000Parametric Equivalent
100SP3T1B1M2QEHE-Switch13.979EG2377-NDkr.20.29000Parametric Equivalent
7103SYCQEC&K289CKN1005-NDkr.79.63000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 97 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.23.64934kr.11,824.67
Manufacturers Standard Package
Unit Price without VAT:kr.23.64934
Unit Price with VAT:kr.29.56168

Other Suppliers on DigiKey

97In Stock
Ships from WEC