Similar

1-1825013-7 | |
|---|---|
DigiKey Part Number | 1-1825013-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825013-7 |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825013-7 Models |
Category | Height Above Board 0.295" (7.50mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable No |
Circuit Hexadecimal | Features Process Sealed |
Number of Positions 16 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.276" (7.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRSSH4DR16THT | TE Connectivity ALCOSWITCH Switches | 2.612 | 450-MRSSH4DR16THT-ND | kr.52.37000 | Similar |


