Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1-1571988-2 | |
|---|---|
| DigiKey Part Number | 1-1571988-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1571988-2 | 
| Description | SWITCH ROCKER SPDT 0.4VA 20V | 
| Customer Reference | |
| Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 20 V | |
| Voltage Rating - DC | ||
| Actuator Type | Paddle | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | Epoxy Sealed Terminals | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Approval Agency | - | |
| Mechanical Life | - | |
| Electrical Life | 6,000 Cycles | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark