



1-1571102-1 | |
|---|---|
DigiKey Part Number | 450-1677-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571102-1 |
Description | SWITCH ROCKER DPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.14000 | kr.45.14 |
| 10 | kr.38.95900 | kr.389.59 |
| 25 | kr.36.73640 | kr.918.41 |
| 50 | kr.35.13880 | kr.1,756.94 |
| 100 | kr.33.60770 | kr.3,360.77 |
| Unit Price without VAT: | kr.45.14000 |
|---|---|
| Unit Price with VAT: | kr.56.42500 |

