cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHTM-40/20-0-SP

DigiKey Part Number
A126032-05-ND
Manufacturer
Manufacturer Product Number
ZHTM-40/20-0-SP
Description
HEAT SHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.786" (19.96mm)
Recovered Wall Thickness
0.051" (1.30mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-30°C ~ 105°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1.575" BLACK METER
In-Stock: 86
Unit Price: kr.488.78000
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: