Parametric Equivalent

ZH150-50/30-0-SP | |
|---|---|
DigiKey Part Number | 844-ZH150-50/30-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-50/30-0-SP |
Description | HEAT SHRINK 0.969" METER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.059" (1.50mm) |
Mfr | Material |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -75°C ~ 150°C |
Part Status Active | Shrink Temperature 150°C |
Type | Shelf Life 36 Months |
Shrinkage Ratio | Spool Size 98.4' (30.0m) |
Length Enter Number of Meters in Order Quantity | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.969" (50.00mm) | Base Product Number |
Inner Diameter - Recovered 1.181" (30.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-50/30-0-SP | TE Connectivity | 0 | 1111-ZH150-50/30-0-SP-ND | kr.760.38900 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.951.25000 | kr.951.25 |
| 5 | kr.792.41200 | kr.3,962.06 |
| Unit Price without VAT: | kr.951.25000 |
|---|---|
| Unit Price with VAT: | kr.1,189.06250 |


