ZH150-5/2.5-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 60
Unit Price: kr.63.34500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.116.34000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.83.38150
Datasheet
Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-5/2.5-0-SP

DigiKey Part Number
A124975-05-ND
Manufacturer
Manufacturer Product Number
ZH150-5/2.5-0-SP
Description
HEATSHRINK .197" X 16.4' 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.098" (2.49mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
16.4' (5.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-5/2.5-0-SPTE Connectivity Aerospace, Defense and Marine60A122263-60-NDkr.63.34500Parametric Equivalent
ZHTM-5/2.5-0-SPTE Connectivity Aerospace, Defense and Marine0A122263-DS-NDkr.116.34000Parametric Equivalent
ZH150-5/2.5-0-SPTE Connectivity01111-ZH150-5/2.5-0-SP-NDkr.83.38150Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK .197"
In-Stock: 0
Unit Price: kr.67.56414
HEATSHRINK .197" X 3.28' 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK .197" X 82.0' 1=25M
In-Stock: 0
Unit Price:
HEATSHRINK .197" BLACK METER
In-Stock: 0
Unit Price: kr.123.25000