Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-40/20-0-SP

DigiKey Part Number
A124973-01-ND
Manufacturer
Manufacturer Product Number
ZH150-40/20-0-SP
Description
HEATSHRINK .575" X 3.28' 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.789" (20.04mm)
Mfr
Recovered Wall Thickness
0.051" (1.30mm)
Series
Material
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
3.28' (1.00m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.575" (40.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK .575" BLACK
In-Stock: 0
Unit Price: kr.373.06744
HEATSHRINK .575" X 16.4' 1=5M
In-Stock: 0
Unit Price:
HEATSHRINK 1.575" BLACK METER
In-Stock: 10
Unit Price: kr.577.38000